NTE Electronics HW282

Nte Resistor 1/2W Metal Film Flameproof 8.2K Ohm 2% Axial Lead Part Number HW282
$ 0.144
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics HW282.

NTE Electronics

Datasheet1 page13 years ago

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NTE Electronics HW282 provided by its distributors.

NTE RESISTOR 1/2W METAL FILM FLAMEPROOF 8.2K OHM 2% AXIAL LEAD Part Number HW282
Res Metal Film 8.2K Ohm 2% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL
Resistor, Metal Film, 8.2Kohm, 2%, Axial; Resistance:8.2Kohm; Product Range:Hw Series; Power Rating:500Mw; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics HW282

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F