NTE Electronics HW191

Nte Resistor 1/2W Metal Film Flameproof 910 Ohm 2% Axial Lead Part Number HW191
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics HW191.

NTE Electronics

Datasheet1 page13 years ago

IHS

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics HW191 provided by its distributors.

NTE RESISTOR 1/2W METAL FILM FLAMEPROOF 910 OHM 2% AXIAL LEAD Part Number HW191
Fixed Resistor, Metal Oxide Film, 0.5W, 910ohm, 350V, 2% +/-Tol, 100ppm/Cel
RESISTOR 1/2W METAL FILM FLA
RES 910 OHM 2% 1/2W AXIAL
Resistor, Metal Film, 910 Ohm, 2%, Axial; Resistance:910Ohm; Product Range:Hw Series; Power Rating:500Mw; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics HW191

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F