NTE Electronics HW115

Nte Resistor 1/2W Metal Film Flameproof 150 Ohm 2% Axial Lead Part Number HW115
$ 0.144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics HW115.

NTE Electronics

Datasheet1 page13 years ago

IHS

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics HW115 provided by its distributors.

NTE RESISTOR 1/2W METAL FILM FLAMEPROOF 150 OHM 2% AXIAL LEAD Part Number HW115
Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 350V, 2% +/-Tol, 100ppm/Cel
RESISTOR, 150 OHM, 1/2 WATTS, 2pct.
Resistor, Metal Film, 150 Ohm, 2%, Axial; Resistance:150Ohm; Product Range:Hw Series; Power Rating:500Mw; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics HW115

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F