METAL FILM RESISTOR, 120 OHM, 0.5W, 2%;; METAL FILM RESISTOR, 120 OHM, 0.5W, 2%; Resistance:120ohm; Product Range:Metal Film Resistor; Power Rating:500mW; Resistance Tolerance:± 2%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Type:Metal Film
NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names: