NTE Electronics HW010

Nte Resistor 1/2W Metal Film Flameproof 10 Ohm 2% Axial Lead Part Number HW010
$ 0.127
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics HW010.

IHS

Datasheet1 page13 years ago

NTE Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 10ohm, 250V, 2% +/-Tol, Through Hole Mount
KOA SpeerMF1/4DC10R0F
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal through hole resistor 1% 100ppm/C 10Ohm 250mW
Yageo GroupMFR50SFTE52-9R1
Fixed Resistor, Metal Film, 0.5W, 9.1ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-10R7
Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 111ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of NTE Electronics HW010 provided by its distributors.

NTE RESISTOR 1/2W METAL FILM FLAMEPROOF 10 OHM 2% AXIAL LEAD Part Number HW010
Fixed Resistor, Metal Oxide Film, 0.5W, 10ohm, 350V, 2% +/-Tol, 100ppm/Cel
RESISTOR, METAL OXIDE, 10 OHM, 500 W, 2%
RESISTOR, 10 OHM, 1/2 WATTS, 2pct.
RESISTOR, METAL OXIDE, 10 OHM, 500mW, 2%; RESISTOR, METAL OXIDE, 10 OHM, 500mW, 2%; Resistance:10ohm; Product Range:HW Series; Power Rating:500mW; Resistance Tolerance:± 2%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Type:Metal Film

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F