NTE Electronics 90322

Capacitor Ceramic Disc .022uf 1000V +80%, -20% Tolerance Radial Lead
$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 90322.

IHS

Datasheet1 page13 years ago

NTE Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics 90322 provided by its distributors.

Capacitor Ceramic Disc .022uf 1000V +80%,-20% Tolerance Radial Lead
NTE Electronics
Cap Ceramic 0.022uF 1000V Z5V -20% to 80% Radial 8.5mm 85C
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, Z5V, 22/-82% TC, 0.022uF, Through Hole Mount
CAPACITORS, MONOLITHIC FIXED CERAMIC DISC,1000 VDC, TOL -20 +80%,CAPACITANCE 22NF
MLCC CAPACITOR, 0.022UF, 1KV, Z5V, RADIA; MLCC CAPACITOR, 0.022UF, 1KV, Z5V, RADIAL; Capacitance:22000pF; Voltage Rating:1kV; Product Range:90000 Series; Capacitance Tolerance:+80%, -20%; Dielectric Characteristic:Z5V; Lead Spacing:8.5mm; Capacitor Terminals:Radial Leaded

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F