NTE Electronics 54-634

Switch Pushbutton White Emergency SPST-NO Surface Mount Emergency Marking On ACtuator
$ 6.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 54-634.

NTE Electronics

Datasheet5 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

ntepartsdirect

Descriptions

Descriptions of NTE Electronics 54-634 provided by its distributors.

Switch Pushbutton White Emergency SPST-NO Surface Mount Emergency Marking On ACtuator
NTE Electronics
SW-PUSHBUTTON EMERGENCY
Switch Operation:-; Contact Configuration:spst-No; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:200V; Contact Current Max:500Ma; Switch Terminals:smd; Product Range:- Rohs Compliant: Yes
Switch Operation:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54-634.