NTE Electronics 54-011

Nte Switch Toggle DPST 15A On-none-off 125VAC Screw Terminals Part-number 54-011
$ 17.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 54-011.

NTE Electronics

Datasheet21 pages9 years ago

Newark

Farnell

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NTE Electronics 54-011 provided by its distributors.

NTE SWITCH TOGGLE DPST 15A ON-NONE-OFF 125VAC SCREW TERMINALS PART-NUMBER 54-011
SWITCH, TOGGLE, DPST, 15A, 250V
SWITCH, TOGGLE, DPST, 15A, 250V; Contact; SWITCH, TOGGLE, DPST, 15A, 250V; Contact Configuration:DPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Actuator Length:17.44mm

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54-011.