NTE Electronics 501-0001

Potentiometer 2 Watt 50 Ohm 1/4 Inch Diameter Shaft Carbon 10% Compare to KU5001S28 RV4NAYSD500A
$ 21.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 501-0001.

IHS

Datasheet1 page18 years ago

NTE Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics 501-0001 provided by its distributors.

Potentiometer 2 Watt 50 Ohm 1/4 Inch Diameter Shaft Carbon 10% Compare to KU5001S28 RV4NAYSD500A
NTE Electronics
POTENTIOMETER, CARBON,50 OHMS, PANEL,1 TURNS,2 W, LINEAR, SHAFT DIA 0.25IN
Res POT 50 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.32mm (24.8 X 37.2 X 38mm) Solder Lug Panel Mount
Potentiometer, Carbon, 2W, 50ohm, 500V, 10% +/-Tol, 1 Turn(s)
Potentiometer 50 Ohms Round Shaft
Potentiometer; Series:501; Track Resistance:50ohm; Resistance Tolerance:+/-10%; Power Rating:2W; Operating Temperature Range:-65 C to +125 C; Voltage Rating:500V; Adjustment Type:Variable; Termination:Solder; No. of Turns:1

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F