Metal Oxide Resistor; Series:2W; Resistance:180Ohm; Resistance Tolerance:+/-2%; Power Rating:2W; Operating Temperature Range:-55 C To +200 C; Resistor Element Material:metal Oxide; Voltage Rating:500V
NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names: