NTE Electronics 2W110

Resistor 2 Watt Metal Oxide Film Flameproof 100 Ohm 2% Axial Lead
$ 0.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 2W110.

Electro Sonic

Datasheet1 page13 years ago

IHS

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 100ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625890-1
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF3JT100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 800V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF5JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 5W
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of NTE Electronics 2W110 provided by its distributors.

Resistor 2 Watt Metal Oxide Film Flameproof 100 Ohm 2% Axial Lead
NTE Electronics
FIXED RESISTOR Axial through hole resistor 2% 200ppm/C 100Ohm 2W
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 500V, 2% +/-Tol, 200ppm/Cel
Resistor, Metal Film, 100 Ohm, 2%, Axial; Resistance:100Ohm; Product Range:2W Series; Power Rating:2W; Resistance Tolerance:± 2%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film Rohs Compliant: Yes |Nte Electronics 2W110

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F