Metal Oxide Resistor; Series:1W; Resistance:15Kohm; Resistance Tolerance:+/-2%; Power Rating:1W; Operating Temperature Range:-55 C To +200 C; Resistor Element Material:Metal Oxide; Voltage Rating:500V Rohs Compliant: Yes |Nte Electronics 1W315
NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names: