NTE Electronics 1W251

Resistor 1 Watt Metal Oxide Film Flameproof 5.1K Ohm 2% Axial Lead
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 1W251.

Electro Sonic

Datasheet1 page9 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics 1W251 provided by its distributors.

Resistor 1 Watt Metal Oxide Film Flameproof 5.1K Ohm 2% Axial Lead
NTE Electronics
Fixed Resistor, Metal Oxide Film, 1W, 5100ohm, 500V, 2% +/-Tol, 200ppm/Cel
RES 5.1K OHM 2% 1W AXIAL
Metal Oxide Resistor; Series:1W; Resistance:5.1Kohm; Resistance Tolerance:+/-2%; Power Rating:1W; Operating Temperature Range:-55 C To +200 C; Resistor Element Material:Metal Oxide; Voltage Rating:500V Rohs Compliant: Yes |Nte Electronics 1W251

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F