Metal Oxide Resistor; Series:1W; Resistance:1Ohm; Resistance Tolerance:+/-5%; Power Rating:1W; Operating Temperature Range:-55 C To +200 C; Resistor Element Material:Metal Oxide; Voltage Rating:350V |Nte Electronics 1W1D0
NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names: