NTE Electronics 04-0640HLMC

Electronics 04-0640HLMC Hook And Loop Tie 6" Length Multi-color 10/pk
$ 1.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 04-0640HLMC.

NTE Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.38%

Descriptions

Descriptions of NTE Electronics 04-0640HLMC provided by its distributors.

Electronics 04-0640HLMC Hook And Loop Tie 6" Length Multi-color 10/pk
Cable Ties, Hook and Loop Nylon/Polypropylene Multi Color 35mm Bag
CABLE TIE, MULTI 40 LB 6in., PK/10
HOOK&LOOP TIE 40LB 5.91" 10BAG
Fastener Length - Imperial:6"; Fastener; Fastener Length - Imperial:6"; Fastener Length - Metric:152.4mm; Fastener Width - Imperial:0.47"; Fastener Width - Metric:12mm; Fastener Colour:Black, Blue, Green, Red, Yellow; Fastener Material:-; Cable Bundle Diameter Max:-

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F