NTE Electronics 04-06100SS

Cable Tie 100 Lb. Stainless Steel 5.9 In Length Type 304 Lock Ball Style 100/bag
$ 13.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 04-06100SS.

NTE Electronics

Datasheet1 page6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NTE Electronics 04-06100SS provided by its distributors.

Cable Tie 100 Lb. Stainless Steel 5.9 In Length Type 304 Lock Ball Style 100/bag
NTE Electronics
Cable Ties, Lock Ball Stainless Steel 35.05mm 444.81N Bag
Cable Accessories Ties Stainless Steel Bag
Cable Tie Material:Stainless Steel
CABLE TIE, STAINLESS STEEL, PK/100
CABLE TIE STAINLESS STEEL 100 BA
CBL TIE LOCK 100LB 5.91" 100BAG
Cable Tie Material:Stainless Steel; Cabl; Cable Tie Material:Stainless Steel; Cable Tie Length:150mm; Cable Tie Width:4.6mm; Cable Bundle Diameter Max:35.05mm; Cable Tie Type:Ball Lock; Product Range:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F