| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | NSI83085E-DSWR | 2,935 | 1 | Tape & Reel | 1d | |||||||
| Win Source | WS-NSI83085E-DSWR | 46,000 | 70 | 1d | ||||||||
| UnikeyIC | NSI83085E-DSWR | 2,262 | 1 | Tape & Reel | 6h | |||||||
| Worldway Electronics | NSI83085E-DSWR | 16,796 | 7 | Tape & Reel | 23h | |||||||
| Ansinor | NSI83085E-DSWR | 49,469 | 1 | 2h |
Download Novosense NSI83085E-DSWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Novosense NSI83085E-DSWR provided by its distributors.
Novosense has several brands around the world that distributors may use as alternate names. Novosense may also be known as the following names: