| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5380-NSI8241W0-DSWRCT-ND | 841 | 1 | Cut Tape | ||||||||
| Win Source | WS-NSI8241W0-DSWR | 1,176 | 40 | 23h | ||||||||
| UnikeyIC | NSI8241W0-DSWR | 5,000 | 1K | Tape & Reel | 4h | |||||||
| Worldway Electronics | NSI8241W0-DSWR | 10,732 | 7 | Tape & Reel | 22h | |||||||
| Axis Part Limited | NSI8241W0-DSWR | 861 | 1 | >1wk |
Download datasheets and manufacturer documentation for Novosense NSI8241W0-DSWR.
Download Novosense NSI8241W0-DSWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Novosense NSI8241W0-DSWR provided by its distributors.
Novosense has several brands around the world that distributors may use as alternate names. Novosense may also be known as the following names:
Download datasheets and manufacturer documentation for Novosense NSI8241W0-DSWR.