| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5380-NSI8220N0-DSPRCT-ND | 548 | 1 | Cut Tape | ||||||||
| Win Source | WS-NSI8220N0-DSPR | 20,000 | 60 | 23h | ||||||||
| UnikeyIC | NSI8220N0-DSPR | 291 | 1 | Tape & Reel | 4h | |||||||
| Worldway Electronics | NSI8220N0-DSPR | 28,428 | 7 | Tape & Reel | 22h | |||||||
| Ansinor | NSI8220N0-DSPR | 24,744 | 1 | 21h |
Download datasheets and manufacturer documentation for Novosense NSI8220N0-DSPR.
Download Novosense NSI8220N0-DSPR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Novosense NSI8220N0-DSPR provided by its distributors.
Novosense has several brands around the world that distributors may use as alternate names. Novosense may also be known as the following names:
Download datasheets and manufacturer documentation for Novosense NSI8220N0-DSPR.