Nova SMTBOX

NOVA SMTBOX Oval Shield. More details: Oval Shield, For Use With Mfr. No. SMT Series SLWIC3, Color Black, Material...

Submit Request for Quote

Unfortunately we do not know of any distributors for SMTBOX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Nova SMTBOX provided by its distributors.

NOVA SMTBOX Oval Shield. More details: Oval Shield, For Use With Mfr. No. SMT Series SLWIC3, Color Black, Material Polycarbonate, Length 7 In., Height 1/4 In., Width 1-1/2 In., Includes Hardware

Manufacturer Aliases

Nova has several brands around the world that distributors may use as alternate names. Nova may also be known as the following names:

  • Nova Elektronik
  • Nova electronics
  • Nova Electronics Inc
  • NOVA CAPAC