Nova 5315R-VM

NOVA 5315R-VM Lightbar, Halogen, Rd, Mag/Suction, 15-3/4In. More details: Mini Lightbar, Halogen, Red, Mounting...

Submit Request for Quote

Unfortunately we do not know of any distributors for 5315R-VM. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Nova 5315R-VM provided by its distributors.

NOVA 5315R-VM Lightbar, Halogen, Rd, Mag/Suction, 15-3/4In. More details: Mini Lightbar, Halogen, Red, Mounting Magnetic/Suction, Number of Heads 2, Flash Type Gear Driven Rotating w/Fixed Mirror, Flashes per Minute 300, Voltage 12VDC, Current Drawn 8.6A, Length 15-3/4 In., Width 8-5/16 In., Height 6-1/4 In., Base Material Polycarbonate, Housing Material Polycarbonate, Lens Material Polycarbonate, Lamp Life Not Rated, Standards SAE J845 Class I, California Title 13, Includes 17 ft. Power Cord w/Lighter Plug

Manufacturer Aliases

Nova has several brands around the world that distributors may use as alternate names. Nova may also be known as the following names:

  • Nova Elektronik
  • Nova electronics
  • Nova Electronics Inc
  • NOVA CAPAC