NOSHOK PT40-5000PSIG-1-5-45-36

Piezoresistive Sensor, 0Psi Min, 5000Psi Max, 0.25%, 0-10V, Cylindrical, Unspecified Mount
$ 548.24

Datasheets & Documents

Download datasheets and manufacturer documentation for NOSHOK PT40-5000PSIG-1-5-45-36.

NOSHOK

Datasheet4 pages2 years ago

Descriptions

Descriptions of NOSHOK PT40-5000PSIG-1-5-45-36 provided by its distributors.

Piezoresistive Sensor, 0Psi Min, 5000Psi Max, 0.25%, 0-10V, Cylindrical, Unspecified Mount
HIGH ACCURACY PRESSURE TRANSMITTER, 0 TO 5000 PSI, 0 TO 10VDC, CABLE 3FT
High Accuracy Fixed Range Pressure Transmitter, 0 to 5000 psi gauge, ±0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 7/16-20 male SAE J514 FIG 34B (non-adjustable), integral cable 3 ft
NOSHOK
PRESSURE TRANSMITTER, GAUGE, 0TO5000PSI; Pressure Type:Gauge; Pressure Port Type:SAE Male; Operating Pressure Min:0psi; Operating Pressure Max:5000psi; Pressure Port Size:7/16"-20; Transducer Connection / Termination:Cable RoHS Compliant: Yes

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P