NOSHOK PT40-3000PSIG-1-1-2-7

Piezoresistive Sensor, 0Psi Min, 3000Psi Max, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
$ 463.995

Datasheets & Documents

Download datasheets and manufacturer documentation for NOSHOK PT40-3000PSIG-1-1-2-7.

NOSHOK

Datasheet4 pages2 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NOSHOK PT40-3000PSIG-1-1-2-7 provided by its distributors.

Piezoresistive Sensor, 0Psi Min, 3000Psi Max, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
High Accuracy Fixed Range Pressure Transmitter, 0 to 3000 psi gauge, ±0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 1/4 NPT male, DIN form C
NOSHOK
Fixed Range Pressure Transmitter
PRESSURE TRANSMITTER, GAUGE, 0TO3000PSI; Pressure Type:Gauge; Pressure Port Type:NPT Male; Operating Pressure Min:0psi; Operating Pressure Max:3000psi; Pressure Port Size:1/4"; Transducer Connection / Termination:DIN Connector RoHS Compliant: Yes

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P