NOSHOK PT40-200PSIG-2-5-45-17

Piezoresistive Sensor, 0Psi Min, 200Psi Max, 0.125%, 0-10V, Cylindrical, Unspecified Mount
$ 593.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NOSHOK PT40-200PSIG-2-5-45-17.

NOSHOK

Datasheet4 pages2 years ago

Descriptions

Descriptions of NOSHOK PT40-200PSIG-2-5-45-17 provided by its distributors.

Piezoresistive Sensor, 0Psi Min, 200Psi Max, 0.125%, 0-10V, Cylindrical, Unspecified Mount
HIGH ACCURACY PRESSURE TRANSMITTER, 0 TO 200 PSI, 0 TO 10VDC, DIN FORM C
High Accuracy Fixed Range Pressure Transmitter, 0 to 200 psi gauge, ±0.125% of span, non-linearity best fit straight line per IEC 61298-2, 0 Vdc to 10 Vdc, 3-wire, 7/16-20 male SAE J514 FIG 34B (non-adjustable), DIN form C with 3 ft cable
NOSHOK
PRESSURE TRANSMITTER, GAUGE, 0 TO 200PSI; Pressure Type:Gauge; Pressure Port Type:SAE Male; Operating Pressure Min:0psi; Operating Pressure Max:200psi; Pressure Port Size:7/16"-20; Supply Voltage Min:14VDC; Supply Voltage Max:30VDC RoHS Compliant: Yes

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P