NOSHOK PT40-100PSIG-1-5-8-8

High Accuracy Fixed Range Pressu
$ 413.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NOSHOK PT40-100PSIG-1-5-8-8.

NOSHOK

Datasheet4 pages2 years ago

Descriptions

Descriptions of NOSHOK PT40-100PSIG-1-5-8-8 provided by its distributors.

High Accuracy Fixed Range Pressu
High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi gauge, ±0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 1/2 NPT male, DIN form A
NOSHOK

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P