NOSHOK PT30-3000PSIG-1-1-2-2

High Performance Pressure Transmitter, 0 to 3000 PSI, 4 to 20 ma
$ 345.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NOSHOK PT30-3000PSIG-1-1-2-2.

NOSHOK

Datasheet6 pages2 years ago

Descriptions

Descriptions of NOSHOK PT30-3000PSIG-1-1-2-2 provided by its distributors.

HIGH PERFORMANCE PRESSURE TRANSMITTER, 0 TO 3000 PSI, 4 TO 20 MA
Piezoresistive Sensor, 0Psi Min, 3000Psi Max, 0.25%, 4-20mA, Cylindrical
Fixed Range Pressure Transmitter
PRESSURE TRANSMITTER, GAUGE, 0TO3000PSI; Pressure Type:Gauge; Pressure Port Type:NPT Male; Operating Pressure Min:0psi; Operating Pressure Max:3000psi; Pressure Port Size:1/4"; Supply Voltage Min:12VDC; Supply Voltage Max:36VDC RoHS Compliant: Yes

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P