NOSHOK PT30-2000PSIG-1-1-50-7

High Performance Pressure Transmitter, 0 to 2000 PSI, 4 to 20 ma, Din Form C
$ 344.95

Datasheets & Documents

Download datasheets and manufacturer documentation for NOSHOK PT30-2000PSIG-1-1-50-7.

NOSHOK

Datasheet6 pages2 years ago

Descriptions

Descriptions of NOSHOK PT30-2000PSIG-1-1-50-7 provided by its distributors.

HIGH PERFORMANCE PRESSURE TRANSMITTER, 0 TO 2000 PSI, 4 TO 20 MA, DIN FORM C
High Performance Fixed Range Pressure Transmitter, 0 to 2000 psi gauge, ±0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 7/16-20 male SAE - 4 (J1926-2), DIN form C
NOSHOK
Piezoresistive Sensor, 0Psi Min, 2000Psi Max, 0.25%, 4-20mA, Cylindrical
PRESSURE TRANSMITTER, GAUGE, 0TO2000PSI; Pressure Type:Gauge; Pressure Port Type:SAE Male; Operating Pressure Min:0psi; Operating Pressure Max:2000psi; Pressure Port Size:7/16"-20; Transducer Connection / Termination:DIN Connector RoHS Compliant: Yes

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P