NOSHOK PT30-150PSIG-1-5-2-36

High Performance Pressure Transmitter, 0 to 150 PSI, 0 to 10VDC, Cable 3FT
$ 406.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NOSHOK PT30-150PSIG-1-5-2-36.

NOSHOK

Datasheet6 pages2 years ago

Descriptions

Descriptions of NOSHOK PT30-150PSIG-1-5-2-36 provided by its distributors.

HIGH PERFORMANCE PRESSURE TRANSMITTER, 0 TO 150 PSI, 0 TO 10VDC, CABLE 3FT
High Performance Fixed Range Pressure Transmitter, 0 to 150 psi gauge, ±0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 1/4 NPT male, integral cable 3 ft
NOSHOK
Piezoresistive Sensor, 0Psi Min, 150Psi Max, 0.25%, 0-10V, Cylindrical
PRESSURE TRANSMITTER, GAUGE, 0 TO 150PSI; Pressure Type:Gauge; Pressure Port Type:NPT Male; Operating Pressure Min:0psi; Operating Pressure Max:150psi; Pressure Port Size:1/4"; Transducer Connection / Termination:Cable RoHS Compliant: Yes

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P