NOSHOK PT30-10000PSIG-1-5-2-3

High Performance Pressure Transmitter, 0 to 10000 PSI, 0 to 10VDC
$ 421.01

Datasheets & Documents

Download datasheets and manufacturer documentation for NOSHOK PT30-10000PSIG-1-5-2-3.

NOSHOK

Datasheet6 pages2 years ago

Descriptions

Descriptions of NOSHOK PT30-10000PSIG-1-5-2-3 provided by its distributors.

HIGH PERFORMANCE PRESSURE TRANSMITTER, 0 TO 10000 PSI, 0 TO 10VDC
High Performance Fixed Range Pressure Transmitter, 0 to 10000 psi gauge, ±0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 1/4 NPT male, bayonet 6 pin
NOSHOK
Piezoresistive Sensor, 0Psi Min, 10000Psi Max, 0.25%, 0-10V, Cylindrical
PRESSURE TRANSMITTER, GAUGE, 0TO10000PSI; Pressure Type:Gauge; Pressure Port Type:NPT Male; Operating Pressure Min:0psi; Operating Pressure Max:10000psi; Pressure Port Size:1/4"; Supply Voltage Min:12VDC; Supply Voltage Max:36VDC RoHS Compliant: Yes

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P