NOSHOK PT20-100PSIG-1-1-2-7

Pressure Transmitter, 0-100 psi gauge, 4 mA to 20 mA, 2-wire, 1/4 NPT male, DIN form C
$ 157.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NOSHOK PT20-100PSIG-1-1-2-7.

NOSHOK

Datasheet4 pages2 years ago

Descriptions

Descriptions of NOSHOK PT20-100PSIG-1-1-2-7 provided by its distributors.

Pressure Transmitter, 0-100 psi gauge, 4 mA to 20 mA, 2-wire, 1/4 NPT male, DIN form C
Piezoresistive Sensor, 0Psi Min, 100Psi Max, 0.5%, 4-20mA, Cylindrical, Unspecified Mount
Fixed Range Pressure Transmitter
PRESSURE TRANSMITTER, GAUGE, 0 TO 100PSI; Pressure Type:Gauge; Pressure Port Type:NPT Male; Operating Pressure Min:0psi; Operating Pressure Max:100psi; Pressure Port Size:1/4"; Transducer Connection / Termination:DIN Connector RoHS Compliant: Yes

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P