NOSHOK 25-901-60-PSI/BAR

Pressure Gauge, 2-1/2" 304 Ss Case, 60 Psi/bar, 1/4" Npt, Glycerin Filled
$ 73.06

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of NOSHOK 25-901-60-PSI/BAR provided by its distributors.

PRESSURE GAUGE, 2-1/2" 304 SS CASE, 60 PSI/BAR, 1/4" NPT, GLYCERIN FILLED
Pressure Gauge, 0 to 60 psi psi, 2-1/2 in Dial, 1/4 in NPT or 7/16 in-20 Adjustable Bottom Location
900 Series 0 to 60 psi Range Acrylonitrile Butadiene Styrene (ABS) and Stainless Steel Liquid Filled Gauge
Pressure Gauge, 2.5in. 304SS Case,
PRESSURE GAUGE, 60PSI, 1/4" NPT;
PRESSURE GAUGE, 60PSI, 1/4" NPT; Thread Size - Metric:-; Operating Pressure Max:60psi; Operating Temperature Min:-20°C; Operating Temperature Max:60°C; Product Range:900 Series RoHS Compliant: NA

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25-901-60 PSI/BAR