NOSHOK 25-901-3000-PSI/KPA

Pressure Gauge, 0 to 3000 psi psi, 2-1/2 in Dial, 1/4 in NPT or 7/16 in-20 Adjustable NPT
$ 67.671

Inventory History

3 month trend:
-6.54%

Descriptions

Descriptions of NOSHOK 25-901-3000-PSI/KPA provided by its distributors.

Pressure Gauge, 0 to 3000 psi psi, 2-1/2 in Dial, 1/4 in NPT or 7/16 in-20 Adjustable NPT
PRESSURE GAUGE, 2-1/2" 304 SS CASE, 3,000 PSI/KPA, 1/4" NPT, GLYCERIN FILLED
900 Series 0 to 3,000 psi Range Acrylonitrile Butadiene Styrene (ABS) and Stainless Steel Liquid Filled Gauge
Pressure Gauge, 2.5in. 304SS Case,
PRESSURE GAUGE, 3000PSI; Thread Size - Metric:-; Operating Pressure Max:3000psi; Operating Temperature Min:-20°C; Operating Temperature Max:60°C; Product Range:900 Series 84X7434

Manufacturer Aliases

NOSHOK has several brands around the world that distributors may use as alternate names. NOSHOK may also be known as the following names:

  • NOSHOK Inc
  • NoShok 20110 Pressure Gauge 1/4" NPT 0-160P