Nortech N301BCX-NED

NORTECH N301BCX-NED Pneumatic Vacuum, 15 HP, 30 gal, 89 cfm. More details: Static Conductive Pneumatic Vacuum...

Submit Request for Quote

Unfortunately we do not know of any distributors for N301BCX-NED. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Nortech N301BCX-NED provided by its distributors.

NORTECH N301BCX-NED Pneumatic Vacuum, 15 HP, 30 gal, 89 cfm. More details: Static Conductive Pneumatic Vacuum Cleaner, Static Water Lift 185 In., Air Flow 89 cfm, Minimum Air Compressor 15 HP, Air Requirements 68 cfm, Filter Type Standard, Cartridge Vacuum Filter, Vacuum Capacity 30 gal., Air Inlet 0.75 In., Tank Material Steel, Vacuum Hose Dia. 1-1/2 In., Vacuum Hose Length 20 ft., Horizontal Reach 20 ft., Sound Level dBA 102 dBA

Manufacturer Aliases

Nortech has several brands around the world that distributors may use as alternate names. Nortech may also be known as the following names:

  • Nortech Syst
  • NORTECH SYSTEMS
  • NEOWAY TECHNOLOGY
  • NORTEC GROUP
  • NORTECH AUGUSTA
  • NORTEC AMI