Noritake VAF169-2SSB

VFD MODULE, 16X9, 5VDC, STARBURST; Resolution: 1 x 16; Supply Current: 300mA; Supply Voltage Range: 4.75V to 5.25V;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Noritake VAF169-2SSB.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Noritake VAF169-2SSB provided by its distributors.

VFD MODULE, 16X9, 5VDC, STARBURST; Resolution:1 x 16; Supply Current:300mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
VFD MODULE, 16X9, 5VDC, STARBURST; Resolution: 1 x 16; Viewing Area (H x W): 10mm x 138.4mm; Character Format: 14 Segment; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Supply Current: 300mA; Operating Temperature Min:

Manufacturer Aliases

Noritake has several brands around the world that distributors may use as alternate names. Noritake may also be known as the following names:

  • Noritake Company Inc
  • NORITAKE ITRON
  • NORITAKE CO INC
  • NORITAKE ITRON CORP
  • NORITAKE USA INC
  • NORITAKE ITRON CORPORATION
  • ITRON/NORITAKE