Descriptions of Noritake RS232-INT provided by its distributors.
VFD ADAPTOR, RS232 TO TTL; Accessory Type: Adaptor; For Use With: Itron CU Range VFD Modules; Product Range: -; Operating Temperature Max: 55°C; Operating Temperature Min: -10°C; Operating Temperature Range: -10°C to +55°C; Su