Noritake KBR38A-PS2

MOD, IR RECEIVER, RS232, RS485, I2C; Data Rate: -; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Speed: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellKBR38A-PS201
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Noritake KBR38A-PS2.

element14 APAC

Datasheet2 pages17 years ago

Descriptions

Descriptions of Noritake KBR38A-PS2 provided by its distributors.

MOD, IR RECEIVER, RS232, RS485, I2C; Data Rate: -; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Speed: -; Product Range: -; Carrier Frequency: 38kHz; External Depth: 9mm; External Length / Height: 24mm; External Width: 1
Module, Infrared Receiver, Rs232, Rs485, I2C, Spi; Data Rate:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Speed:-; Product Range:-; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Supply Current:13Ma Rohs Compliant: Yes |Noritake Itron KBR38A-PS2

Manufacturer Aliases

Noritake has several brands around the world that distributors may use as alternate names. Noritake may also be known as the following names:

  • Noritake Company Inc
  • NORITAKE ITRON
  • NORITAKE CO INC
  • NORITAKE ITRON CORP
  • NORITAKE USA INC
  • NORITAKE ITRON CORPORATION
  • ITRON/NORITAKE