Noritake KBR38A-1

IR RECEIVER; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Supply Current: 13mA; Opto Case Style: Module;...

Price and Stock

DistributorSKUMinPkg
FarnellKBR38A-101
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Noritake KBR38A-1.

IHS

Datasheet2 pages17 years ago

element14 APAC

Supply Chain

Introduction Date2008-09-17

Descriptions

Descriptions of Noritake KBR38A-1 provided by its distributors.

IR RECEIVER; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Supply Current:13mA; Opto Case Style:Module; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.75V to 5.25V ;RoHS Compliant: Yes
IR RECEIVER, SIDE VIEW TH; Carrier Frequency: -; IR Receiver Mounting Style: Side View Through Hole; Remote Control Code: RC-5; Transmission Range: -; Automatic Gain Control (AGC) Type: -; Detection Threshold / Sensitivity: -;

Manufacturer Aliases

Noritake has several brands around the world that distributors may use as alternate names. Noritake may also be known as the following names:

  • Noritake Company Inc
  • NORITAKE ITRON
  • NORITAKE CO INC
  • NORITAKE ITRON CORP
  • NORITAKE USA INC
  • NORITAKE ITRON CORPORATION
  • ITRON/NORITAKE