Noritake CU16029ECPB-W1J

Module Vf Disp 16X2 8MM Char
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Noritake CU16029ECPB-W1J.

IHS

Datasheet1 page25 years ago

DigiKey

Supply Chain

Introduction Date2001-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-09-21

Descriptions

Descriptions of Noritake CU16029ECPB-W1J provided by its distributors.

MODULE VF DISP 16X2 8MM CHAR
VFD MODULE, 2X16, 9MM; Resolution:2 x 16; Character Format:Dot Matrix; Supply Current:350mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
VFD MODULE, 2X16, 9MM; Resolution:2 x 16; Character Format:Dot Matrix; Viewing Area (H x W):19mm x 82.7mm; Supply Current:350mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Type:Parallel, Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Character Height:8.0mm; Character Size:9mm; Character Width:3.85mm; Display Area Depth:19mm; Display Area Width:82.7mm; Display Technology:VFD; External Depth:20mm; External Length / Height:44mm; External Width:122mm; Fixing Centres LxW:37.0 x 115.0mm; Fixing Hole Diameter:3.5mm; Height:44mm; Interface Type:Parallel, Serial; No. of Characters Per Line:16; No. of Lines:2; Operating Temperature Range:-40°C to +85°C; Pitch Spacing:0.89mm; Pixel Width:0.53mm; Row Pitch:1.19mm; Supply Current Max:368mA; Supply Voltage DC Max:5.25V; Supply Voltage Range:4.75V to 5.25V; Supply Voltage V DC:5V; User Definable Fonts:8; Voltage Vcc Max:5.25V

Manufacturer Aliases

Noritake has several brands around the world that distributors may use as alternate names. Noritake may also be known as the following names:

  • Noritake Company Inc
  • NORITAKE ITRON
  • NORITAKE CO INC
  • NORITAKE ITRON CORP
  • NORITAKE USA INC
  • NORITAKE ITRON CORPORATION
  • ITRON/NORITAKE