Norgren R07-200-RNKA

Regulator, 1/4" Ptf, 13 Scfm, Relieving Diaphragm, 5 to 100 Psig, R07 Series
$ 31.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren R07-200-RNKA.

RS (Formerly Allied Electronics)

Datasheet2 pages23 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-74.46%

Descriptions

Descriptions of Norgren R07-200-RNKA provided by its distributors.

REGULATOR, 1/4" PTF, 13 SCFM, RELIEVING DIAPHRAGM, 5 TO 100 PSIG, R07 SERIES
Regulator,1/4 In.
REGULATOR, 0.25INCH, 20BAR; Regulator Type:Miniature Pressure Regulator; Pneumatic Connection:G1/4; Body Size:-; Flow Rate:15CFM; Operating Pressure Max:7bar; Pneumatic Connection Method:Female Thread; Operating Pressure Min:300mbar RoHS Compliant: Yes

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS