Norgren M/1339

Pressure Switch, Martonair, G1/8, E/mech, Pneu, 1.5-2.5 Bar
$ 418.63

Price and Stock

Descriptions

Descriptions of Norgren M/1339 provided by its distributors.

PRESSURE SWITCH, MARTONAIR, G1/8, E/MECH, PNEU, 1.5-2.5 BAR
PRESSURE SENSOR, DIFFERENTIAL, 2-10BAR; Operating Pressure Max: 10bar; Sensor Output: -; Pressure Measurement Type: -; Voltage Rating: 250V; Port Style: -; Supply Current: 10A; Product Range: -; Connection Size: 8mm; Contact Cur
PRESSURE SWITCH, ELECTRO/PNEUMATIC; SVHC:No SVHC (18-Jun-2012); Connection Size:8mm; Contact Current AC Max:10A; Contact Current DC Max:0.5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Operating Pressure Range:2 to 10bar; Thread Size:G1/8

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS