Norgren 36053002

Compression Fitting, Male Adaptor, Straight, R1/8-4MMM, Enots 36 | Norgren 36053002
$ 5.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren 36053002.

Newark

Datasheet21 pages28 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Norgren 36053002 provided by its distributors.

COMPRESSION FITTING, MALE ADAPTOR, STRAIGHT, R1/8-4MMM, ENOTS 36 | Norgren 36053002
ADAPTOR, 4MMX1/8; Fitting Type: Straight Adaptor; Bore Size: 2.8mm; Outer Diameter: 4mm; Fitting Material: Brass; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 4mm; Material: Brass; Thread Size: 1/8
ADAPTOR, 4MMX1/8; Max Bore Diameter:4mm; External Diameter:13mm; Thread Size:1/8; External Diameter:4mm; Min Bore Diameter:2.8mm; Overall Length:18.5mm ;RoHS Compliant: NA

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS