Norgren 04015600

Pressure Sensor, Ip65, -10 To 70 C, 10 Bar, 250 V, 10 A Rohs Compliant: Na
$ 505.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren 04015600.

Newark

Datasheet2 pages22 years ago

Inventory History

3 month trend:
+48.94%

Descriptions

Descriptions of Norgren 04015600 provided by its distributors.

Pressure Sensor, Ip65, -10 To 70 C, 10 Bar, 250 V, 10 A Rohs Compliant: Na
PRESSURE SWITCH, 1-10 BAR, 1/8" NPT, ALUMINUM
PRESSURE SWITCH, ELECTRO/PNEUMATIC
PRESSURE SENSOR, DIFFERENTIAL, 0-10BAR; Operating Pressure Max: 10bar; Sensor Output: -; Pressure Measurement Type: -; Voltage Rating: 250V; Port Style: -; Supply Current: 10A; Product Range: -; Connection Size: 0.125"; Contact

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS