Nordic Semiconductor NRF9161-LACA-R

NRF9161 Series 1 MB Flash 256 kB RAM Cellular IoT SiP Transceiver Module
$ 24.839

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF9161-LACA-R.

Future Electronics

Datasheet468 pages1 year ago

Inventory History

3 month trend:
-45.42%

Descriptions

Descriptions of Nordic Semiconductor NRF9161-LACA-R provided by its distributors.

NRF9161 Series 1 MB Flash 256 kB RAM Cellular IoT SiP Transceiver Module
Low power SiP with integrated LTE-M/NB-IoT with GNSS and DECT NR+ modem
Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem
IC RF TXRX+MCU CELL LTE-M/NB-IOT
Low Power Sip, 2.2Ghz, 5.5V, Nb-Iot; No. Of Channels:-; Protocol:Dect Nr+, Gnss, Gps, Lte-M, Nb-Iot; Supply Voltage Max:5.5V; Frequency Rf:2.2Ghz; Module Interface:Adc, I2C, I2S, Pdm, Pwm, Rtc, Spi, Uart; Product Range:- Rohs Compliant: Yes |Nordic Semiconductor NRF9161-LACA-R

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond