Nordic Semiconductor NRF54LM20A-QGAA-R7

Ultra-Low Power Soc Adv Security Feat Rohs Compliant: Yes |Nordic Semiconductor NRF54LM20A-QGAA-R7
$ 3.03

Price and Stock

CAD Models

Download Nordic Semiconductor NRF54LM20A-QGAA-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Nordic Semiconductor NRF54LM20A-QGAA-R7 provided by its distributors.

Ultra-Low Power Soc Adv Security Feat Rohs Compliant: Yes |Nordic Semiconductor NRF54LM20A-QGAA-R7
WIRELESS SOC, ARM CORTEX-M33, 128MHZ/QFN;
Ultra-low power SOC + advanced security features, a range of peripherals & multiprotocol 2.4 GHz transceiver
IC RF TXRX+MCU 802.15.4 52-VFQFN
nRF54LM20A System-on-Chip (SoC)

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond