| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Braemac Americas - Symmetry Electronics | NRF52840-CKAA-F-R | 899 | 23h | |||||||||
| Future Electronics | NRF52840-CKAA-F-R | 0 | 7K | Tape & Reel | ||||||||
| Avnet | NRF52840-CKAA-F-R | 0 | 7K | 1d | ||||||||
| Weyland Electronics Group Pte. Ltd. | NRF52840-CKAA-F-R | 13,742 | 1 | Tape & Reel | 1d | |||||||
| Classic Components | NRF52840-CKAA-F-R | 5,100 | 11h |
Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52840-CKAA-F-R.
Download Nordic Semiconductor NRF52840-CKAA-F-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nordic Semiconductor NRF52840-CKAA-F-R provided by its distributors.
Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52840-CKAA-F-R.