NorComp Y54-A04-MFFR001

Sensor Splitter, 4P M8 Plug-2Xm8 Rcpt Rohs Compliant: Yes |Norcomp Y54-A04-MFFR001
$ 21.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp Y54-A04-MFFR001.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
+26.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp Y54-A04-MFFR001 provided by its distributors.

Sensor Splitter, 4P M8 Plug-2Xm8 Rcpt Rohs Compliant: Yes |Norcomp Y54-A04-MFFR001
Norcomp , 4 M8 (1)4 M8 (1)
M8 // YSPLT // 4P // A // MFF
CIRCULAR ADAPTER
Y SPLITTER CONN, 4P M8 PLUG-2X4P RCPT; A; Y SPLITTER CONN, 4P M8 PLUG-2X4P RCPT; Adapter Type / Style:Y - Style; Adapter / Splitter Mounting:Panel Mount; Convert From Splitter:4 Position M8 Plug; Convert To Splitter:2 x

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y54-A04-MFFR001.
  • Y54A04MFFR001
  • Y54A04MFFR001.