NorComp T58-D04-MMMR001

M12 // Tsplt // 4P // D // Mmm
$ 23.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp T58-D04-MMMR001.

Master Electronics

Datasheet1 page2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NorComp T58-D04-MMMR001 provided by its distributors.

M12 // TSPLT // 4P // D // MMM
Norcomp , 4 M124 M12
CIRCULAR ADAPTER
T Splitter Conn, 4P M12 Plug-2X4P Plug; Adapter Type/Style:T - Style; Adapter/Splitter Mounting:Panel Mount; Convert From Splitter:4 Position M12 Plug; Convert To Splitter:2 X 4 Position M12 Plug; Adapter Body Color:Black Rohs Compliant: Yes |Norcomp T58-D04-mmR001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • T58D04MMMR001