NorComp SFSO4401NR

SF Series Brass Nickel Plated 4-40 Thread 7.92 mm Long Female Screwlock
$ 0.194
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SFSO4401NR.

Master Electronics

Datasheet1 page5 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-1.44%

Descriptions

Descriptions of NorComp SFSO4401NR provided by its distributors.

SF Series Brass Nickel Plated 4-40 Thread 7.92 mm Long Female Screwlock
D SUB FEMALE SCREWLOCK, #4-40 UNC; Product Range: -; Screw Length: 7.925mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; Connector Shell Size: -; SVHC: No SVHC (15-Jan-2018)
D Sub Female Screwlock, #4-40 Unc; Rango De Producto:-; Longitud Del Tornillo:7.925Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40 Unc; Conector, Tamaño De La Carcasa:- |Norcomp SFSO4401NR

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFSO4401NR.