NorComp SDF-V37-113L051

D SUB CONN, PLUG, DC, 37POS, SOLDER; Available until stocks are exhausted Alternative available
$ 10.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-V37-113L051.

IHS

Datasheet2 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+74.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp SDF-V37-113L051 provided by its distributors.

D SUB CONN, PLUG, DC, 37POS, SOLDER; Available until stocks are exhausted Alternative available
CONN D-SUB PLUG 37P PNL MNT SLDR
CONN D-SUB PLG 37POS PNL MT SLDR
Norcomp PCB D-sub , SDF, , DB37
37 PIN VERT SOLDER MALE FLASH 4-40 THREADED BOARDLOCKS
D Sub Conn, Plug, Dc, 37Pos, Solder, Ip67; D Sub Connector Type:Standard; Gender:Plug; Product Range:Nanook Series; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-V37-113L051

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc