NorComp SDF-V15-213L051

D SUB CONN, RCPT, DA, 15POS, SOLDER; Available until stocks are exhausted Alternative available
$ 8.688
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-V15-213L051.

Master Electronics

Datasheet2 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NorComp SDF-V15-213L051 provided by its distributors.

D SUB CONN, RCPT, DA, 15POS, SOLDER; Available until stocks are exhausted Alternative available
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40
D-Sub Standard Connectors 15 pin vert solder F FL 4-40 thrd brdlck
CONNECTOR, D-SUB, RCPT 15POS, PANEL MOUNT , SOLDER
CONN D-SUB RCPT 15P PNL MNT SLDR
Norcomp PCB D-sub , SDF, , DB15
15PIN VERT SOLDER FEMALEFLASH 4-40 THREADED BOARDLOCKS
D Sub Conn, Rcpt, Da, 15Pos, Solder, Ip67; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Nanook Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-V15-213L051

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc